Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX5463EXKT
Manufacturer Part #:

MAX5463EXK+T

Manufacturer:

Description:
Digital Potentiometer ICs 32-Tap FleaPoT 2Wire
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 50 kOhms
Temperature Coefficient: 35 PPM / C
Tolerance: 25 %
Number of POTs: Single
Taps per POT: 32
Wiper Memory: Volatile
Digital Interface: Serial (2-Wire)
Operating Supply Voltage: 2.7 V to 5.5 V
Supply Current: 24 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Packaging: Reel
Brand: Maxim Integrated
Description/Function: 32-Tap FleaPoT 2-Wire Digital Potentiometer
Minimum Operating Temperature: - 40 C
Series: MAX5463
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5463
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSC120N03LS G MOSFET 20,933
B82442A1103K Fixed Inductors 4,004
LQH66SN150M03L Fixed Inductors 975
SMBJ33CA-E3/52 TVS Diodes - Transient Voltage Suppressors 5,867
RK73H3ATTE1R00F Thick Film Resistors - SMD 12,996
PMBT3906M,315 Bipolar Transistors - BJT 18,579
LQG15HN6N8J02D Fixed Inductors 15,221
77313-101-12LF Headers & Wire Housings 468
Real Time Availability
Stock:
2,500 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
  2,500: $0.615
  5,000: $0.601

To add to a project, please Log In.


161858062 147914401