Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX5436EUB
Manufacturer Part #:

MAX5436EUB+

Manufacturer:

Description: Digital Potentiometer ICs 128-Tap Low-Drift
Silverlight Page 347, Mouser Enhanced Catalog
PDF Page 347, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 50 kOhms
Temperature Coefficient: 35 PPM / C
Tolerance: 25 %
Number of POTs: Single
Taps per POT: 128
Wiper Memory: Volatile
Digital Interface: Serial (3-Wire, SPI)
Operating Supply Voltage: 2.7 V to 5.25 V
Supply Current: 60 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: uMAX-10
Packaging: Tube
Description/Function: High Voltage 15V, 128-Tap, Low-Drift Digital Potentiometers
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 50
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX5436EUBT MAX5436EUB+T REEL Non-Stocked $3.62 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
841 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.34
  25: $5.84
  50: $4.08
  100: $3.67
  500: $3.53

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
INA118U
Instrumentation Amplifiers Precision Low Power Ins ...
Texas Instruments
1: $11.47
DS9034I-PCX+
Battery Management Powercap w/Crystal Ind
Maxim Integrated
1: $13.68
T491B106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 10% "B"
Kemet
1: $0.52
MAX3322EEUP+
RS-232 Interface IC Transceiver For Multidrop Aps
Maxim Integrated
1: $7.86
OPA547FKTWT
Operational Amplifiers - Op Amps Hi-Vltg Hi-Curren ...
Texas Instruments
1: $12.85
24LC64-I/SN
EEPROM 8kx8 - 2.5V
Microchip Technology
1: $0.48
CD74HC238PWR
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.57
MAX349EAP+
Multiplexer Switch ICs 8:1 Low Voltage MUX
Maxim Integrated
1: $9.94
SP0503BAHTG
TVS Diode Arrays TVS AVAL DIODE SMT
Littelfuse
1: $0.76
AT45DB321D-TU
Flash 32M 28I/O Pins SPI RapidS 528B 2.7V
Adesto Technologies
1: $3.33
MAX5722EUA+
Digital to Analog Converters - DAC 12-Bit 2Ch Prec ...
Maxim Integrated
1: $11.17
SN74AHC1G04DBVR
Inverters Single
Texas Instruments
1: $0.49
MAX823TEUK+T
Supervisory Circuits 5-Pin MPU Supervisor
Maxim Integrated
1: $2.71
SN74AHC1G32DBVR
Logic Gates Single 2-Input
Texas Instruments
1: $0.39
REF200AUE4
Voltage & Current References Dual Current Source C ...
Texas Instruments
1: $7.75
MCP1825S-3302E/DB
Low Dropout Regulators - LDO 500 mA CMOS LDO Vout ...
Microchip Technology
1: $0.56
SN74LVC573ADBR
Latches Tri-St Octal D-Type
Texas Instruments
1: $0.52
ADS1146IPW
Analog to Digital Converters - ADC 16B ADC For Tem ...
Texas Instruments
1: $7.30
RG1608P-333-B-T5
Thin Film Resistors - SMD 1/10W 33Kohm 0.1% 25ppm
Susumu
1: $0.41
RG1608P-332-D-T5
Thin Film Resistors - SMD 1/10W 3.3Kohm 0.5% 25ppm
Susumu
1: $0.13


This product is also available in:
000000001Alternative Packaging