|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5434LEZTT
Manufacturer Part #:

MAX5434LEZT+T

Manufacturer:

Description:
Digital Potentiometer ICs 32-Tap Nonvolatile I2C Linear
Mouser Online Catalog Page 401, Mouser Online Catalog
PDF Page 401, PDF Catalog Page
MAX5434LEZT+T Datasheet MAX5434LEZT+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 50 kOhms
Temperature Coefficient: 35 PPM / C
Tolerance: 25 %
Number of POTs: Single
Taps per POT: 32
Wiper Memory: Non Volatile
Digital Interface: Parallel (2-Wire)
Operating Supply Voltage: 2.7 V to 5.25 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Packaging: Reel
Brand: Maxim Integrated
Description/Function: 32-Tap, Nonvolatile, I2C, Linear, Digital Potentiometers, 50kohm Variable Resistor
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2 uA
Series: MAX5434
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Part # Aliases: MAX5434
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EA DOGM162L-A LCD Character Display Modules & Accessories 533
M2011SS1W01 Toggle Switches 3,385
GR DASPA1.23-FSFU-46-1 High Power LEDs - Single Color 17,837
MAX6125EUR+T Voltage References 1,116
1554J2GYCL Enclosures, Boxes, & Cases 78
MAX291CPA+ Active Filters 309
ECS-320-20-33-CKM-TR Crystals 2,447
4243-2 Test Plugs & Test Jacks 50
204-0004-01 PCBs & Breadboards 84
204-0006-01 PCBs & Breadboards 97
Real Time Availability
Stock:
2,527 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.73
25:
$1.33
50:
$1.26
100:
$1.17
250:
$1.11
500:
$1.07
$0.836
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.828
$0.814
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 129527177 147914401 161858062