|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5430AEKAT
Manufacturer Part #:

MAX5430AEKA+T

Manufacturer:

Description:
Digital Potentiometer ICs Precision Voltage Divider for PGAs
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 15 kOhms
Number of POTs: Single
Wiper Memory: Volatile
Digital Interface: Parallel, Serial (2-Wire)
Operating Supply Voltage: 12 V, 15 V
Maximum Operating Temperature: + 85 C
Packaging: Reel
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 60 uA
Series: MAX5430
Factory Pack Quantity: 2500
Supply Voltage - Max: 15.75 V, +/- 15 V
Supply Voltage - Min: 10.8 V, +/- 12 V
Part # Aliases: MAX5430
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T63YB103KT20 Trimmer Resistors - Through Hole 41,543
DS1267BS-010+ Digital Potentiometer ICs 2,140
SPU0414HR5H-SB MEMS Microphones 6,462
3214W-1-103E Trimmer Resistors - SMD 4,710
EEE-FTH101XAP Aluminum Electrolytic Capacitors - SMD 33,420
GRM188R71C105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 101,126
SKY65162-70LF RF Amplifier 5,586
SMP1330-085LF PIN Diodes 4,639
USB3320C-EZK-TR USB Interface IC 7,238
Real Time Availability
Stock:
5,000 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$5.17

To add to a project, please Log In.

147914401 161858062