|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5424ETAT
Manufacturer Part #:

MAX5424ETA+T

Manufacturer:

Description:
Digital Potentiometer ICs 256-Tap Nonvolatile SPI-Interface
Mouser Online Catalog Page 401, Mouser Online Catalog
PDF Page 401, PDF Catalog Page
MAX5424ETA+T Datasheet MAX5424ETA+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 200 kOhms
Number of POTs: Single
Taps per POT: 256
Wiper Memory: Non Volatile
Digital Interface: 3-Wire, SPI
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TDFN-EP-8
Packaging: Reel
Brand: Maxim Integrated
Operating Supply Current: 1 uA
Series: MAX5424
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Part # Aliases: MAX5424
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,309,638
MBRA340T3G Schottky Diodes & Rectifiers 42,603
APT1608SURCK Standard LEDs - SMD 65,553
FSA5157P6X Analog Switch ICs 4,965
APT1608SYCK Standard LEDs - SMD 33,472
SPX5205M5-L/TR LDO Voltage Regulators 3,755
CC1R5-4805SR-E Isolated DC/DC Converters 112
ADR280ARTZ-R2 Voltage References 547
H11A1SM Transistor Output Optocouplers 289
BRL3225T6R8M Fixed Inductors 2,515
Real Time Availability
Stock:
819 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.45
25:
$2.66
50:
$2.52
100:
$2.33
250:
$2.21
500:
$2.13
$1.66
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.61
$1.56
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 129527177 147914401 161858062