|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5417LETAT
Manufacturer Part #:

MAX5417LETA+T

Manufacturer:

Description:
Digital Potentiometer ICs 256-Tap Nonvolatile I2C-Interface
Mouser Online Catalog Page 401, Mouser Online Catalog
PDF Page 401, PDF Catalog Page
MAX5417LETA+T Datasheet MAX5417LETA+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 50 kOhms
Temperature Coefficient: 50 PPM / C
Number of POTs: Single
Taps per POT: 256
Wiper Memory: Non Volatile
Digital Interface: Serial (2-Wire)
Operating Supply Voltage: 2.7 V to 5.25 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-8
Packaging: Reel
Brand: Maxim Integrated
Description/Function: 50kOhm, 256-Tap, Nonvolatile, I2C-Interface Digital Potentiometer
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1 uA
Series: MAX5417
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Part # Aliases: MAX5417
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LW P4SG-V2AB-JKPL-1-ZI Standard LEDs - SMD 1,390
MAX15062BATA+T Voltage Regulators - Switching Regulators 2,378
TPS76133DBVR LDO Voltage Regulators 3,709
CRCW12060000Z0EAHP Thick Film Resistors - SMD 51,838
BLM31PG330SN1L EMI Filter Beads, Chips & Arrays 31,835
XFL4020-102MEB Fixed Inductors 2,357
LPC4078FBD100E ARM Microcontrollers - MCU 306
M85049/38-23A Circular MIL Spec Strain Reliefs & Adapters 38
MGA-13516-BLKG RF Amplifier 138
SMBJ15A-E3/52 TVS Diodes - Transient Voltage Suppressors 2,554
Real Time Availability
Stock:
2,500 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.49
25:
$3.45
50:
$3.28
100:
$3.20
250:
$2.87
500:
$2.76
$2.17
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$2.03
$1.99
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 129527177 147914401 197847692