|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5401EKAT
Manufacturer Part #:

MAX5401EKA+T

Manufacturer:

Description:
Digital Potentiometer ICs 256-Tap Low-Drift
Mouser Online Catalog Page 401, Mouser Online Catalog
PDF Page 401, PDF Catalog Page
MAX5401EKA+T Datasheet MAX5401EKA+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 100 kOhms
Temperature Coefficient: 50 PPM / C
Tolerance: 25 %
Number of POTs: Single
Taps per POT: 256
Wiper Memory: Volatile
Digital Interface: Serial (3-Wire)
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-8
Packaging: Reel
Brand: Maxim Integrated
Description/Function: 256-Tap SOT-PoT, Low-Drift Digital Potentiometers in SOT23
Minimum Operating Temperature: - 40 C
Operating Supply Current: 5 uA
Series: MAX5401
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Part # Aliases: MAX5401
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OP213ESZ Precision Amplifiers 338
TXB0108PWR Translation - Voltage Levels 9,410
SSM2305RMZ-REEL7 Audio Amplifiers 875
HSMS-C150 Standard LEDs - SMD 27,102
NCP15XH103F03RC NTC Thermistors 50,444
PKLCS1212E4001-R1 Audio Indicators & Alerts 8,795
594D107X9016D2T Tantalum Capacitors - Solid SMD 246
929450-01-36-I Headers & Wire Housings 281
HCM49-4.194304MABJ-UT Crystals 1,330
74HCT4052D,112 Multiplexer Switch ICs 1,595
Real Time Availability
Stock:
3,229 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.53
25:
$1.94
50:
$1.85
100:
$1.70
250:
$1.61
500:
$1.56
$1.18
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.18
$1.14
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 129527177 147914401 161858062