|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5393NAUD+
Manufacturer Part #:

MAX5393NAUD+

Manufacturer:

Description:
Digital Potentiometer ICs Dl 256-Tap Volatile Linear Taper
Mouser Online Catalog Page 402, Mouser Online Catalog
PDF Page 402, PDF Catalog Page
MAX5393NAUD+ Datasheet MAX5393NAUD+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 100 kOhms
Temperature Coefficient: 35 PPM / C
Tolerance: 25 %
Number of POTs: Dual
Taps per POT: 256
Wiper Memory: Volatile
Digital Interface: Serial (3-Wire, SPI)
Operating Supply Voltage: 1.7 V to 5.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Tube
Brand: Maxim Integrated
Description/Function: Dual volatile low voltage linear taper digital potentiometer
Development Kit: MAX5393EVMINIQU+
Minimum Operating Temperature: - 40 C
Operating Supply Current: 27 uA
Series: MAX5393
Factory Pack Quantity: 10
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Taper: Linear
Part # Aliases: MAX5393
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX5393NAUD+T MAX5393NAUD+T Reel Non-Stocked Lead-Time 6 Weeks $1.64 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2541F256RHAR RF System on a Chip - SoC 10,972
ACM2012-900-2P-T002 Common Mode Filters / Chokes 69,081
BMA255 Accelerometers 2,193
2450BM15A0002E Signal Conditioning 53,690
OVSRRGBCC3 Standard LEDs - SMD 21,104
HMK316B7105KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 92,151
STPS3L60U Schottky Diodes & Rectifiers 13,030
BAT54S Schottky Diodes & Rectifiers 34,188
104S Transformers Audio & Signal 7
Real Time Availability
Stock:
2,434 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.76
25:
$1.74
50:
$1.72
100:
$1.67
500:
$1.61
$1.60

To add to a project, please Log In.

197847692 129527177 147914401 161858062Alternative Packaging