|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5393MAUD+
Manufacturer Part #:

MAX5393MAUD+

Manufacturer:

Description:
Digital Potentiometer ICs Dl 256-Tap Volatile Linear Taper
Mouser Online Catalog Page 402, Mouser Online Catalog
PDF Page 402, PDF Catalog Page
MAX5393MAUD+ Datasheet MAX5393MAUD+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 50 kOhms
Temperature Coefficient: 35 PPM / C
Tolerance: 25 %
Number of POTs: Dual
Taps per POT: 256
Wiper Memory: Volatile
Digital Interface: Serial (3-Wire, SPI)
Operating Supply Voltage: 1.7 V to 5.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Tube
Brand: Maxim Integrated
Description/Function: Dual volatile low voltage linear taper digital potentiometer
Development Kit: MAX5393EVMINIQU+
Minimum Operating Temperature: - 40 C
Operating Supply Current: 27 uA
Series: MAX5393
Factory Pack Quantity: 96
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Taper: Linear
Part # Aliases: MAX5393
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX5393MAUD+T MAX5393MAUD+T Reel Non-Stocked Lead-Time 6 Weeks $1.51 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2012X5R1V106K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,920
43202-4101 Modular Connectors / Ethernet Connectors 3,377
LP2957IS/NOPB LDO Voltage Regulators 23
C0402C331J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,001
RTF015N03TL MOSFET 1,895
LMV793MF/NOPB Operational Amplifiers - Op Amps 1,045
TAJR225K006RNJ Tantalum Capacitors - Solid SMD 1,216
RK73H1ETTP1871F Thick Film Resistors - SMD 33,225
AT32UC3L064-AUT 32-bit Microcontrollers - MCU 1,033
Real Time Availability
Stock:
542 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.50
25:
$1.48
50:
$1.47
100:
$1.42
250:
$1.36
$1.35

To add to a project, please Log In.

197847692 161858062 129527177 147914401Alternative Packaging