|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5393EVMINIQU+
Manufacturer Part #:

MAX5393EVMINIQU+

Manufacturer:

Description:
Digital Potentiometer Development Tools MAX5393 Eval Kit
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Systems
Tool Is For Evaluation Of: MAX5393
Operating Supply Voltage: 1.7 V to 5.25 V
Brand: Maxim Integrated
Interface Type: 3 Wire, Serial, USB
Resistance Range: 50 kOhms
Series: MAX5393
Part # Aliases: MAX5393
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX5393LAUD+ Digital Potentiometer ICs 2,344
MAX5393NAUD+ Digital Potentiometer ICs 2,434
MAX5393MAUD+ Digital Potentiometer ICs 542
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$82.50
5:
$79.92

To add to a project, please Log In.

147914401 192564755