|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5391NATE+T
Manufacturer Part #:

MAX5391NATE+T

Manufacturer:

Description:
Digital Potentiometer ICs Dl 256-Tap Volatile Linear Taper
Mouser Online Catalog Page 402, Mouser Online Catalog
PDF Page 402, PDF Catalog Page
MAX5391NATE+T Datasheet MAX5391NATE+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 100 kOhms
Temperature Coefficient: 35 PPM / C
Tolerance: 25 %
Number of POTs: Dual
Taps per POT: 256
Wiper Memory: Volatile
Digital Interface: 3-Wire, SPI
Operating Supply Voltage: 5.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TQFN-EP-16
Packaging: Reel
Brand: Maxim Integrated
Description/Function: Dual volatile low voltage linear taper digital potentiometer
Minimum Operating Temperature: - 40 C
Operating Supply Current: 27 uA
Series: MAX5391
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Taper: Linear
Part # Aliases: MAX5391
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX5391NATE+ MAX5391NATE+ Tube Non-Stocked Lead-Time 4 Weeks $1.72 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLM03HG102SN1D EMI Filter Beads, Chips & Arrays 67,342
108-0902-001 Test Plugs & Test Jacks 30,341
2450FB15L0001E Signal Conditioning 1,962
CRCW120610K0FKEA Thick Film Resistors - SMD 661,077
108-0910-001 Test Plugs & Test Jacks 9,546
PCA9655EMTTXG Interface - I/O Expanders 4,142
GSB317131HR USB Connectors 2,828
LMV7272TL/NOPB Analog Comparators 5,200
ADR380ARTZ-REEL7 Voltage References 1,376
ERJ-8ENF3002V Thick Film Resistors - SMD 65,223
Real Time Availability
Stock:
4,831 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.69
25:
$2.84
50:
$2.70
100:
$2.49
250:
$2.36
500:
$2.27
$1.78
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.72
$1.67
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 129527177 147914401 161858062Alternative Packaging