|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5391MATE+T
Manufacturer Part #:

MAX5391MATE+T

Manufacturer:

Description:
Digital Potentiometer ICs Dl 256-Tap Volatile Linear Taper
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 50 kOhms
Temperature Coefficient: 35 PPM / C
Tolerance: 25 %
Number of POTs: Dual
Taps per POT: 256
Wiper Memory: Volatile
Digital Interface: 3-Wire, SPI
Operating Supply Voltage: 5.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TQFN-EP-16
Packaging: Reel
Brand: Maxim Integrated
Description/Function: Dual volatile low voltage linear taper digital potentiometer
Minimum Operating Temperature: - 40 C
Operating Supply Current: 27 uA
Series: MAX5391
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Taper: Linear
Part # Aliases: MAX5391
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX5391MATE+ MAX5391MATE+ Tube Non-Stocked Lead-Time 4 Weeks $1.72 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,000 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$1.72
$1.67

To add to a project, please Log In.

105567839 197847692 161858062 147914401Alternative Packaging