|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-5391LEVMINIQU+
Manufacturer Part #:

MAX5391LEVMINIQU+

Manufacturer:

Description:
Digital Potentiometer Development Tools MAX5386M/88/91/93 Eval Kit
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Systems
Tool Is For Evaluation Of: MAX5391L
Operating Supply Voltage: 1.7 V to 5.25 V
Brand: Maxim Integrated
Description/Function: For evaluation of MAX5391 digital potentiometers
For Use With: MAX5391L
Interface Type: 3-Wire, Serial, USB
Packaging: Bulk
Resistance Range: 10 kOhms
Series: MAX5391
Part # Aliases: MAX5391
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KWIKSTIK-K40 Development Boards & Kits - ARM 20
TWRPI-MMA845XQ Acceleration Sensor Development Tools 3
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$76.52

To add to a project, please Log In.

153566726 192564755 197847692 147914401