|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5391LATE+T
Manufacturer Part #:

MAX5391LATE+T

Manufacturer:

Description:
Digital Potentiometer ICs Dl 256-Tap Volatile Linear Taper
Mouser Online Catalog Page 402, Mouser Online Catalog
PDF Page 402, PDF Catalog Page
MAX5391LATE+T Datasheet MAX5391LATE+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Temperature Coefficient: 35 PPM / C
Tolerance: 25 %
Number of POTs: Dual
Taps per POT: 256
Wiper Memory: Volatile
Digital Interface: 3-Wire, SPI
Operating Supply Voltage: 5.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TQFN-EP-16
Packaging: Reel
Brand: Maxim Integrated
Description/Function: Dual volatile low voltage linear taper digital potentiometer
Minimum Operating Temperature: - 40 C
Operating Supply Current: 27 uA
Series: MAX5391
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Taper: Linear
Part # Aliases: MAX5391
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX5391LATE+ MAX5391LATE+ Tube Non-Stocked Lead-Time 6 Weeks $1.46 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NFE61PT472C1H9L Feed Through Capacitors 8,258
25SMT-3645-21 EMI Connector Gaskets & Grounding Pads 77,700
PCA9655EMTTXG Interface - I/O Expanders 4,142
LQG15HN4N7S02D Fixed Inductors 39,571
LQG15HN18NJ02D Fixed Inductors 17,043
LQG15HN2N2S02D Fixed Inductors 9,521
LQG15HN3N9S02D Fixed Inductors 14,583
LQG15HS15NJ02D Fixed Inductors 18,440
PESD3V3L5UV,115 TVS Diode Arrays 3,915
LQG15HN1N8S02D Fixed Inductors 14,283
Real Time Availability
Stock:
4,657 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.48
25:
$2.63
50:
$2.52
100:
$2.30
250:
$1.75
$1.51
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.49
$1.42
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 105567839 129527177 147914401 161858062Alternative Packaging