Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX5388EVMINIQU+
Manufacturer Part #:

MAX5388EVMINIQU+

Manufacturer:

Description: Digital Potentiometer Development Tools MAX5386/88/91/93 Eval Kit
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Product: Evaluation Systems
Tool Is For Evaluation Of: MAX5388
Resistance: 100 kOhms
Operating Supply Voltage: 2.6 V to 5.25 V
Interface Type: 3 Wire, Serial, USB
Series: MAX5386, MAX5388
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $76.50
  2: $73.17
  5: $72.60
  10: $72.01

To add to a project, please Log In.


000000001