|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

MAX5387EVKIT+

Manufacturer:

Description:
Digital Potentiometer Development Tools Maxim Evaluation Kit
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer Development Tools
Product: Evaluation Kits
Tool Is For Evaluation Of: MAX5387
Operating Supply Voltage: 2.6 V to 5.5 V
Brand: Maxim Integrated
Description/Function: Dual Low Voltage Digital Potentiometer
Interface Type: 2 Wire, Serial
Resistance Range: 10 kOhms
Series: MAX5387
Part # Aliases: MAX5387
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001