|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5250BCPP
Manufacturer Part #:

MAX5250BCPP+

Manufacturer:

Description:
Digital to Analog Converters - DAC 10-Bit 4Ch Precision DAC
Mouser Online Catalog Page 407, Mouser Online Catalog
PDF Page 407, PDF Catalog Page
MAX5250BCPP+ Datasheet MAX5250BCPP+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital to Analog Converters - DAC
RoHS: RoHS Compliant Details
Resolution: 10 bit
Number of Channels: 4 Channel
Settling Time: 10 us
Interface Type: Serial, SPI
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Package / Case: PDIP-20
Packaging: Tube
Architecture: R-2R
Brand: Maxim Integrated
Number of Converters: 4 Converter
Operating Supply Current: 850 uA
Output Type: Voltage Buffered
Pd - Power Dissipation: 640 mW
Product: Digital to Analog Converters
Reference Type: External
Series: MAX5250
SNR - Signal to Noise Ratio: 72 dB
Factory Pack Quantity: 18
Part # Aliases: MAX5250
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT28C256-15PU EEPROM 1,941
PIC16F887-I/PT 8-bit Microcontrollers - MCU 4,411
MAX3160CAP+ RS-422/RS-485 Interface IC 28
USBLC6-2SC6 ESD Suppressors 6,852
HGTG30N60A4 IGBT Transistors 802
LM317T Linear Voltage Regulators 11,127
MOCD223M Transistor Output Optocouplers 9,029
TC7660CPA Voltage Regulators - Switching Regulators 1,380
UFW1H100MDD Aluminum Electrolytic Capacitors - Leaded 4,809
TLC2274ACN Operational Amplifiers - Op Amps 407
Real Time Availability
Stock:
255 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.36
25:
$12.17
50:
$11.96
100:
$11.63
500:
$11.14
$10.95

To add to a project, please Log In.

197847692 147914401 183123352 146129527