|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5216PMB1#
Manufacturer Part #:

MAX5216PMB1#

Manufacturer:

Description:
Data Conversion IC Development Tools 13Bit V-Out DAC w/Config Outs
Mouser Online Catalog Page 409, Mouser Online Catalog
PDF Page 409, PDF Catalog Page
MAX5216PMB1# Datasheet MAX5216PMB1# Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Operating Supply Voltage: 2.5 V
Brand: Maxim Integrated
Description/Function: Peripheral module provides the necessary hardware to interface the MAX5216 16-bit DAC to any system that utilizes Pmod-compatible expansion ports configurable for SPI communication
Interface Type: SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: MAX5216
Part # Aliases: 90-52160#PM1 MAX5216
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX5216DACLITE# Data Conversion IC Development Tools 7
MAXREFDES15# Data Conversion IC Development Tools 3
ImageMfr. Part #DescriptionStock 
MAX44009EDT+T Ambient Light Sensors 18,114
STM32F411CEU6 ARM Microcontrollers - MCU 3,012
RKE-0505S/H Isolated DC/DC Converters 2,791
L6598D PMIC Solutions 1,204
MCP9801-M/SN Board Mount Temperature Sensors 3,548
STF2N80K5 MOSFET 2,683
BAS316,135 Diodes - General Purpose, Power, Switching 35,228
PIC18F258-I/SP 8-bit Microcontrollers - MCU 213
SFH628A-2 Transistor Output Optocouplers 2,396
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.71
5:
$19.64

To add to a project, please Log In.

119271711 153566726 134275263 192564755 197847692 147914401