|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5161MEZTT
Manufacturer Part #:

MAX5161MEZT+T

Manufacturer:

Description:
Digital Potentiometer ICs Low-Power Digital Pot
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 100 kOhms
Number of POTs: Single
Taps per POT: 32
Wiper Memory: Volatile
Digital Interface: Serial (3-Wire)
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Packaging: Reel
Brand: Maxim Integrated
Description/Function: 06/01/2015
Minimum Operating Temperature: - 40 C
Operating Supply Current: 600 nA
Series: MAX5161
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Part # Aliases: MAX5161
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX6817EUT+T Supervisory Circuits 5,888
DS1804Z-010+ Digital Potentiometer ICs 5,640
C2M0080120D MOSFET 1,557
ABS25-32.768KHZ-T Crystals 6,882
SMBJ170CA TVS Diodes - Transient Voltage Suppressors 11,805
TPSB107M010R0400 Tantalum Capacitors - Solid SMD 6,911
AD605ARZ Special Purpose Amplifiers 134
D102K29X5FL63L6R Ceramic Disc Capacitors 10,572
MAX5161LEZT+T Digital Potentiometer ICs 1,389
MCP73114-0NSI/MF Battery Management 888
Real Time Availability
Stock:
2,389 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.32
25:
$1.20
50:
$1.13
100:
$0.90
250:
$0.885
500:
$0.84
$0.77
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.737
$0.721
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 147914401 161858062 197847692