|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5161LEZTT
Manufacturer Part #:

MAX5161LEZT+T

Manufacturer:

Description:
Digital Potentiometer ICs Low-Power Digital Pot
Mouser Online Catalog Page 401, Mouser Online Catalog
PDF Page 401, PDF Catalog Page
MAX5161LEZT+T Datasheet MAX5161LEZT+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 50 kOhms
Temperature Coefficient: 50 PPM / C
Tolerance: 25 %
Number of POTs: Single
Taps per POT: 32
Wiper Memory: Volatile
Digital Interface: Serial (3-Wire)
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Packaging: Reel
Brand: Maxim Integrated
Description/Function: Low-Power, 32-Tap Digital Potentiometer in 6-Pin SOT23
Minimum Operating Temperature: - 40 C
Operating Supply Current: 10 uA
Series: MAX5161
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Part # Aliases: MAX5161
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
73251-0151 RF Connectors / Coaxial Connectors 714
1935161 Fixed Terminal Blocks 6,463
FMX006P102 D-Sub Contacts 162
SMBJ170CA TVS Diodes - Transient Voltage Suppressors 11,805
170364-1 Pin & Socket Connectors 39,344
172338-1 Pin & Socket Connectors 9,459
TPSB107M010R0400 Tantalum Capacitors - Solid SMD 6,856
MAX5161MEZT+T Digital Potentiometer ICs 2,389
Real Time Availability
Stock:
1,389 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.62
25:
$1.25
50:
$1.19
100:
$1.09
250:
$1.04
500:
$0.996
$0.77
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.752
$0.733
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102895171 129527177 147914401 161858062 197847692