|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX5155ACEE
Manufacturer Part #:

MAX5155ACEE+

Manufacturer:

Description:
Digital to Analog Converters - DAC 12-Bit 2Ch Precision DAC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital to Analog Converters - DAC
RoHS: RoHS Compliant Details
Resolution: 12 bit
Number of Channels: 2 Channel
Interface Type: Serial, 3-Wire, SPI
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: QSOP-16
Packaging: Tube
Architecture: R-2R
Brand: Maxim Integrated
Number of Converters: 2 Converter
Product: Digital to Analog Converters
Series: MAX5155A
Factory Pack Quantity: 100
Part # Aliases: MAX5155A
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX5155ACEET MAX5155ACEE+T Reel Non-Stocked $12.66 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
499 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.35
25:
$16.54
50:
$16.07
100:
$15.60
250:
$14.54
500:
$13.99

To add to a project, please Log In.

197847692 146129527 147914401 183123352Alternative Packaging