Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX5128ELAT
Manufacturer Part #:

MAX5128ELA+T

Manufacturer:

Description: Digital Potentiometer ICs 128-Tap Nonvolatile Linear-Taper
Silverlight Page 347, Mouser Enhanced Catalog
PDF Page 347, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Resistance: 22 kOhms
Temperature Coefficient: 50 PPM / C
Tolerance: 25 %
Number of POTs: Single
Taps per POT: 128
Wiper Memory: Non Volatile
Digital Interface: Serial (2-Wire)
Operating Supply Voltage: 2.7 V to 5.25 V
Supply Current: 1.5 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: uDFN-8
Packaging: Cut Tape
Description/Function: 128-Tap Nonvolatile Linear Taper Digital Potentiometer
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,804 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.59
  25: $1.20
  100: $1.05
  500: $0.748
  1,000: $0.71

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
XTR115U
Current Sense Amplifiers 4-20mA Current Loop Trans ...
Texas Instruments
1: $3.93
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
TPS73701DRBR
Low Dropout Regulators - LDO Sgl Output LDO 1A Adj ...
Texas Instruments
1: $1.45
4555-0
Test Clips MINI GRABBER BLK
Pomona Electronics
1: $2.22
C1206C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.65
MM60-52B1-E1-R650
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.36
FPF2702MPX
Power Switch ICs - POE / LAN AccuPower Advanced Lo ...
Fairchild Semiconductor
1: $2.49
AT90USBKEY2
Development Boards & Kits - AVR AVR USB Eval Kit
Atmel
1: $30.49
MAX3373EEKA+T
Translation - Voltage Levels 1uA 16Mbps Dual Low-V ...
Maxim Integrated
1: $2.30
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.67
SM-M7-00-UF
RF Modules M7 UHF MODULE
SkyeTek
1: $223.75
MAX3077EASA+
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-4 ...
Maxim Integrated
1: $5.93
OPA2171AIDCUT
Operational Amplifiers - Op Amps 36V,MICROPOWER,RR ...
Texas Instruments
1: $1.70
TS5A23157DGSR
Analog Switch ICs Dual 10-Ohm SPDT Analog Switch
Texas Instruments
1: $0.57
MAX15006BATT+T
Linear Regulators - Standard 40V Ultra-Low Quiesce ...
Maxim Integrated
1: $1.81
3261
Plastic Hardware 3/4" BLACK SEALING WASHER
Heyco
1: $0.73
DS1086LU+
Programmable Oscillators 3.3V Spread-Spectrum Econ ...
Maxim Integrated
1: $2.36
MOX-200001004FE
Thick Film Resistors - Through Hole 1M ohms 1%
Ohmite
1: $3.16


This product is also available in:
000000001