|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX4993EVKIT
Manufacturer Part #:

MAX4993EVKIT+

Manufacturer:

Description:
Switch IC Development Tools MAX4993 Eval Kit
Share |
Manufacturer: Maxim Integrated
Product Category: Switch IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Analog Switches
Tool Is For Evaluation Of: MAX4993
Operating Supply Voltage: 1.8 V to 5.5 V
Brand: Maxim Integrated
Description/Function: DPDT analog switch featuring low on-resistance and slow turn-on time for click-and-pop reduction in portable audio applications
Interface Type: USB
Packaging: Bulk
Series: MAX4993
Part # Aliases: MAX4993
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$53.33
5:
$51.50

To add to a project, please Log In.

153566726 192564755 147914401