|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX4989EVKIT
Manufacturer Part #:

MAX4989EVKIT+

Manufacturer:

Description:
Switch IC Development Tools MAX4989 Eval Kit
Share |
Manufacturer: Maxim Integrated
Product Category: Switch IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Digital Crosspoint Switches
Tool Is For Evaluation Of: MAX4989
Operating Supply Voltage: 2.7 V to 5.5 V
Brand: Maxim Integrated
Interface Type: USB
Packaging: Bulk
Series: MAX4989
Part # Aliases: MAX4989
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$39.65
5:
$38.90

To add to a project, please Log In.

153566726 147914401 192564755