Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4986EVKIT+
Manufacturer Part #:

MAX4986EVKIT+

Manufacturer:

Description: Switch IC Development Tools MAX4986 Eval Kit
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Multiplexer / Demultiplexer Switches
Tool Is For Evaluation Of: MAX4986
Operating Supply Voltage: 5 V
Interface Type: SAS, SATA
Operating Supply Current: 200 mA
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.78
  2: $37.09

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CBTL04082ABS,518
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $1.62
CBTL02043ABQ,115
Multiplexer Switch ICs 3.3V 2 DIFF CH 2:1 MULTI/DE ...
NXP Semiconductors
1: $1.64
MAX14978ETO+
Power Switch ICs - USB USB 3.0 Switch
Maxim Integrated
1: $2.79


000000001