Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4986ETO+
Manufacturer Part #:

MAX4986ETO+

Manufacturer:

Description:
Multiplexer Switch ICs SAS/SATA 2:1/1:2 MUX/DeMUX
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
Propagation Delay Time: 300 ps
Operating Supply Voltage: 3 V to 3.6 V
Operating Supply Current: 145 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-42 EP
Brand: Maxim Integrated
Development Kit: MAX4986EVKIT+
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MAX4986
Factory Pack Quantity: 240
Part # Aliases: MAX4986
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4986ETO+T MAX4986ETO+T Reel Non-Stocked Lead-Time 1 Week $12.83 1852
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 240 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.90
  25: $19.00
  50: $17.82
  100: $14.25
  250: $14.02
  500: $13.30
  1,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX4986EVKIT+
Switch IC Development Tools MAX4986 Eval Kit
Maxim Integrated
1: $41.20


197847692 147914401Alternative Packaging