|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX4984EEVB
Manufacturer Part #:

MAX4984EEVB+

Manufacturer:

Description:
USB Switch ICs High-Speed USB 2.0 Switch
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: USB Switch ICs
RoHS: RoHS Compliant Details
Product: USB 2.0 Switches
Configuration: 1 x DPDT
On Resistance - Max: 10 Ohms
On Time - Max: 100 us
Off Time - Max: 5 us
Operating Supply Voltage: 3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UTQFN-10
Bandwidth: 950 MHz
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Number of Switches: 1 Switch
Operating Supply Current: 3 uA
Packaging: Bulk
Pd - Power Dissipation: 559 mW
Series: MAX4984E
Factory Pack Quantity: 10
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Switch Continuous Current: 30 mA
Part # Aliases: MAX4984E
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4984EEVBT MAX4984EEVB+T Reel Non-Stocked Lead-Time 6 Weeks $2.42 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54060ADGQR Voltage Regulators - Switching Regulators 12,035
3-1827233-6 Board to Board & Mezzanine Connectors 680
Si8660BA-B-IS1 Digital Isolators 6,460
FSMSM Tactile Switches 12,826
2N7002DW MOSFET 52,763
MCP6002T-I/MS Operational Amplifiers - Op Amps 11,212
MIC2026-1YM-TR Power Switch ICs - Power Distribution 6,932
MABA-007236-C16423 Transformers Audio & Signal 1,036
MMSZ5255BT1G Zener Diodes 4,240
Real Time Availability
Stock:
285 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 285 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.34
25:
$3.00
50:
$2.99
100:
$2.98
250:
$2.97
$2.93
$2.80

To add to a project, please Log In.

197847692 153566726 153787494 147914401Alternative Packaging