Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4983EEVKIT
Manufacturer Part #:

MAX4983EEVKIT+

Manufacturer:

Description: Switch IC Development Tools MAX4983E/84E Eval Kit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: USB Power Switches
Tool Is For Evaluation Of: MAX4983E
Operating Supply Voltage: 5 V
Description/Function: High ESD-protected DPDT switch
Interface Type: USB
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $51.03
  2: $48.21

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RFD21733
RF Modules 2.4GHz transcvr mod. Built in RFDP8 Pro ...
RF Digital Wireless
1: $14.99
RFD21783
RF Modules 3 button switch key Keyfob
RF Digital Wireless
1: $50.00
KPJX-4S
DC Power Connectors 4P JACK SOCKET SNAP AND LOCK
Kycon
1: $3.68
REG1117A
Low Dropout Regulators - LDO 800mA & 1A LDO
Texas Instruments
1: $2.80
AT24C64D-XHM-B
EEPROM SERIAL EEPROM 64K 2-WIRE 1.7V
Atmel
1: $0.69
NCN1154MUTGEVB
Switch IC Development Tools NCN1154
ON Semiconductor
1: $97.40
101-0216-EV
Switch Accessories 12X12 RND BLUE CAP
Mountain Switch
1: $0.16
101-0219-EV
Switch Accessories 12X12 RND IVORY CAP
Mountain Switch
1: $0.16
101-0215-EV
Switch Accessories 12X12 RND GRN CAP
Mountain Switch
1: $0.16


000000001