Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4951BECTP
Manufacturer Part #:

MAX4951BECTP+

Manufacturer:

Description:
Buffers & Line Drivers SATA I/II Bidirect Re-Driver
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Number of Input Lines: 4 Input
Number of Output Lines: 4 Output
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: TQFN-20
Packaging: Tube
Brand: Maxim Integrated
Low Level Output Current: 500 uA
Maximum Power Dissipation: 2051 mW
Minimum Operating Temperature: 0 C
Propagation Delay Time: 240 ps
Series: MAX4951BE
Factory Pack Quantity: 75
Part # Aliases: MAX4951BE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2012X5R1A476M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 140,224
LMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 103,702
ISL8022IRZ Voltage Regulators - Switching Regulators 2,220
PIC18F87J60-I/PT 8-bit Microcontrollers - MCU 3,121
TPS51200DRCT LDO Voltage Regulators 7,620
108-0902-001 Test Plugs & Test Jacks 41,039
108-0903-001 Test Plugs & Test Jacks 37,547
C1005X7R1E104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 340,507
MAX11617EEE+ Analog to Digital Converters - ADC 300
CR0603-FX-10R0ELF Thick Film Resistors - SMD 45,000
Real Time Availability
Stock:
129 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 129 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.05
  25: $2.72
  50: $2.65
  100: $2.60
  250: $2.58
  500: $2.57
  1,000: $2.56

To add to a project, please Log In.


155636662 101511019 128628380 131053905 104446214