|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX4950CTO
Manufacturer Part #:

MAX4950CTO+

Manufacturer:

Description:
Interface - Signal Buffers, Repeaters Quad PCI Express Equalizer/Re-Driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Interface - Signal Buffers, Repeaters
RoHS: RoHS Compliant Details
Operating Supply Voltage: 3.3 V
Mounting Style: SMD/SMT
Package / Case: TQFN-42
Packaging: Tube
Brand: Maxim Integrated
Series: MAX4950
Factory Pack Quantity: 240
Part # Aliases: MAX4950
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4950CTOT MAX4950CTO+T Reel Non-Stocked Lead-Time 6 Weeks $12.50 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
24LC512-I/SN EEPROM 7,619
DS110DF410SQE/NOPB Interface - Signal Buffers, Repeaters 388
DS125BR401SQE/NOPB Interface - Signal Buffers, Repeaters 219
0805L050WR Resettable Fuses - PPTC 8,844
MAX232DR RS-232 Interface IC 11,953
CRCW04021K00FKED Thick Film Resistors - SMD 676,150
ADP2303ARDZ-R7 Voltage Regulators - Switching Regulators 3,438
82401444 TVS Diode Arrays 2,692
SN65LVPE504RUAR Interface - Signal Buffers, Repeaters 800
Real Time Availability
Stock:
146 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.18
25:
$12.67
50:
$12.35
100:
$12.30
250:
$12.02
500:
$11.68
$11.63

To add to a project, please Log In.

147914401 197847692Alternative Packaging