Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4950ACTX
Manufacturer Part #:

MAX4950ACTX+

Manufacturer:

Description: Equalizers Single PCIe Re-Driver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Maximum Operating Temperature: + 70 C
Maximum Power Dissipation: 2857 mW
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Package / Case: TQFN-36
Packaging: Tube
Product: Cable Equalizer/Driver
Supply Current: 130 mA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4950ACTXT MAX4950ACTX+T REEL Non-Stocked $4.76 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.04
  25: $7.73
  50: $5.40
  100: $4.86
  500: $4.67

To add to a project, please Log In.


This product is also available in:
000000001Alternative Packaging