|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX4948EVKIT
Manufacturer Part #:

MAX4948EVKIT+

Manufacturer:

Description:
Switch IC Development Tools MAX4948 Eval Kit
Share |
Manufacturer: Maxim Integrated
Product Category: Switch IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Analog Switches
Tool Is For Evaluation Of: MAX4948
Brand: Maxim Integrated
Description/Function: Hex SPDT data switch
Dimensions: 137.2 mm x 86.4 mm
Packaging: Bulk
Series: MAX4948
Part # Aliases: MAX4948
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX4948ETG+ Analog Switch ICs 877
Real Time Availability
Stock:
7 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$112.61
5:
$110.55

To add to a project, please Log In.

147914401 192564755