|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX4886EVKIT
Manufacturer Part #:

MAX4886EVKIT+

Manufacturer:

Description:
Switch IC Development Tools MAX4886 Eval Kit
Share |
Manufacturer: Maxim Integrated
Product Category: Switch IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Analog Switches
Tool Is For Evaluation Of: MAX4886
Operating Supply Voltage: 5 V
Brand: Maxim Integrated
Packaging: Bulk
Series: MAX4886EV
Part # Aliases: MAX4886EV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX4886ETO+ Video Switch ICs 2,880
ImageMfr. Part #DescriptionStock 
MAX4929EETP+ Multiplexer Switch ICs 178
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$84.97
5:
$84.34

To add to a project, please Log In.

192564755 147914401