|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX485ESA
Manufacturer Part #:

MAX485ESA+

Manufacturer:

Description:
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiver
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 412, Mouser Online Catalog
PDF Page 412, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RS-422/RS-485 Interface IC
RoHS: RoHS Compliant Details
Function: Transceiver
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Data Rate: 2.5 Mb/s
Operating Supply Voltage: 5 V
Supply Current: 500 uA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Brand: Maxim Integrated
Duplex: Half Duplex
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MAX485
Factory Pack Quantity: 100
Part # Aliases: MAX485
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX485ESAT MAX485ESA+T Reel In Stock $4.67 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 20,363
ATMEGA2560-16AU 8-bit Microcontrollers - MCU 2,592
MAX3490EESA+ RS-422/RS-485 Interface IC 4,841
CS5505-ASZ Analog to Digital Converters - ADC 194
MAX697EWE+ Supervisory Circuits 69
12105C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,227
CRCW120610K0JNEA Thick Film Resistors - SMD 74,606
CRCW12061K00JNEA Thick Film Resistors - SMD 94,539
11P-473J-50 Fixed Inductors 28
GRM188R71H104KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 730,730
Real Time Availability
Stock:
2,550 Can Ship Immediately

On Order: 972 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.63
  25: $2.36
  50: $2.34
  100: $2.30
  250: $2.23
  500: $2.22
  1,000: $2.21
  2,000: $2.19

To add to a project, please Log In.


181142586 147914401 197847692Alternative Packaging