|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX4824PMB1#
Manufacturer Part #:

MAX4824PMB1#

Manufacturer:

Description:
Interface Development Tools SPST Analog Switch
Mouser Online Catalog Page 563, Mouser Online Catalog
PDF Page 563, PDF Catalog Page
MAX4824PMB1# Datasheet MAX4824PMB1# Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Interface Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Peripheral Module
Brand: Maxim Integrated
Description/Function: 8 independent output channels capable of 70 mA sink current
Interface Type: GPIO, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: MAX4824
Part # Aliases: 90-48240#PM1 MAX4824
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0402ZD105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 54,756
ARA220A05 High Frequency / RF Relays 9
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.71
5:
$19.64

To add to a project, please Log In.

119271711 153566726 147914401 192564755 197847692