Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4781EUE
Manufacturer Part #:

MAX4781EUE+

Manufacturer:

Description: Multiplexer Switch ICs 8:1 Low Voltage Analog MUX
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
On Resistance - Max: 2.5 Ohms
On Time - Max: 30 ns
Off Time - Max: 20 ns
Propagation Delay Time: 25 ns
Operating Supply Voltage: 3 V
Operating Supply Current: 0.001 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Brand: Maxim Integrated
Maximum Power Dissipation: 457 mW
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MAX4781
Factory Pack Quantity: 96
Part # Aliases: MAX4781
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4781EUET MAX4781EUE+T Reel Non-Stocked Lead-Time 6 Weeks $2.66 1985
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,626 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.08
  25: $2.73
  100: $2.69
  500: $2.59
  1,000: $2.57

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
EEE-FT1H331AP
Aluminum Electrolytic Capacitors - SMD 330uF 50vol ...
Panasonic
1: $1.27
MAX3232EUE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $3.96
901-144-8RFX
RF Connectors / Coaxial Connectors VERTICAL PCB JA ...
Amphenol RF
1: $4.45
ERA-2AEB202X
Thin Film Resistors - SMD 0402 1/16W 2Kohms
Panasonic
1: $0.60
5104338-1
Headers & Wire Housings 100X100 HDR 2X005P VERT LO ...
TE Connectivity
1: $2.15
5787834-1
USB Connectors USB 1X1 B/REC VRT T/H
TE Connectivity
1: $2.42
TS5A3154DCUR
Analog Switch ICs 0.9-Ohm SPDT Analog
Texas Instruments
1: $0.68
MGA-30889-TR1G
RF Amplifier 37dBm Gain Block Low Band
Avago Technologies
1: $2.99
AT25DF081A-SH-T
Flash 8M, 2.7-3.6V, 100Mhz Serial Flash
Adesto Technologies
1: $1.41
CD74AC541M96
Buffers & Line Drivers Non-Inv Octal Buff/ Line Dr ...
Texas Instruments
1: $0.88
BLM15AG221SN1D
EMI Filter Beads, Chips & Arrays 0402 220 OHM
Murata Electronics
1: $0.11
600S2R4AT250XT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250vo ...
American Technical Ceramics (ATC)
1: $1.73
NC7SZ08M5X
Logic Gates UHS 2-Input AND Gate
Fairchild Semiconductor
1: $0.43
2450DP15B5512E
Signal Conditioning 2.45/5.512GHz DIPLEXER
Johanson Technology
1: $1.16
NC7WP08K8X
Logic Gates 2-Input AND Gate
Fairchild Semiconductor
1: $0.58
AD8551ARMZ
Precision Amplifiers Zero-Drft SGL-Supply RRIO SGL
Analog Devices
1: $3.00
TC1107-3.3VUA
LDO Voltage Regulators 300mA LDO w/Shdn
Microchip Technology
1: $0.46
MCP1825S-1202E/DB
LDO Voltage Regulators 500 mA CMOS LDO Vout 1.2V E ...
Microchip Technology
1: $0.56
MP725-0.050-1%
Thick Film Resistors - SMD 0.05 ohm 25W 1% D-Pak
Caddock
1: $9.13


147914401 197847692Alternative Packaging