Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4781ETET
Manufacturer Part #:

MAX4781ETE+T

Manufacturer:

Description: Multiplexer Switch ICs 8:1 Low Voltage Analog MUX
Mouser Online Catalog Page 423, Mouser Online Catalog
PDF Page 423, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
On Resistance - Max: 2.5 Ohms
On Time - Max: 30 ns
Off Time - Max: 20 ns
Propagation Delay Time: 25 ns
Operating Supply Voltage: 3 V
Operating Supply Current: 0.001 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-EP-16
Brand: Maxim Integrated
Maximum Power Dissipation: 1349 mW
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MAX4781
Factory Pack Quantity: 2500
Part # Aliases: MAX4781
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4781ETE MAX4781ETE+ Tube In Stock $3.08 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
810 Can Ship Immediately

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.62
  25: $4.30
  50: $4.09
  100: $3.77
  250: $3.57
  500: $3.44
  1,000: $2.66
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $2.59
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM5106SD/NOPB
Gate Drivers 100V 1.8A Hb Dr W/ Delay Prog
Texas Instruments
1: $1.84
MAX14757EUE+
Analog Switch ICs Quad SPST 70V
Maxim Integrated
1: $4.55
TCA6424ARGJR
Interface - I/O Expanders Lo-Vltg 24B I2C and SMBu ...
Texas Instruments
1: $2.52
AD7734BRUZ
Analog to Digital Converters - ADC 4Ch+/-10V Input ...
Analog Devices
1: $17.43
AD8221ARMZ
Instrumentation Amplifiers Precision IC
Analog Devices
1: $5.22
ECS-120-18-23A-EN-TR
Crystals 12MHz 18pF 50ppm -40C +85C
ECS
1: $1.13
AD8674ARUZ
Precision Amplifiers Prec Low Noise Low Input Bias ...
Analog Devices
1: $7.54
WSL2512R0120FEA18
Current Sense Resistors - SMD 2watts .012ohm 1%
Vishay / Dale
1: $1.17
ISL3176EIUZ
RS-422/RS-485 Interface IC ISL3176E IEC6100 10LD 3 ...
Intersil
1: $1.83
MCP6022-I/ST
Operational Amplifiers - Op Amps Dual 2.5V 10MHz
Microchip Technology
1: $1.42
RK73H1HTTC1002F
Thick Film Resistors - SMD 10K OHM 1%
KOA Speer
1: $0.10
ZX40-A-5S-75-STDAJ
USB Cables / IEEE 1394 Cables MICRO A TO STDA ASBY ...
Hirose Connector
1: $8.46
FDMS86101DC
MOSFET 100V/20V Nch 2xCool PowerTrench MOSFET
Fairchild Semiconductor
1: $2.32
LM2733XMF/NOPB
Voltage Regulators - Switching Regulators 0.6/1.6M ...
Texas Instruments
1: $2.44
LM5005MHX/NOPB
Voltage Regulators - Switching Regulators Hi Vtg 2 ...
Texas Instruments
1: $4.41
CPL2512T100M
Fixed Inductors 2512 10uH 20% 2.5x1.5x1.2mm
TDK
1: $0.46
UMK107AB7105KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X7R 0 ...
Taiyo Yuden
1: $0.28
STWD100YNYWY3F
Supervisory Circuits Watchdog Timer Circuits
STMicroelectronics
1: $0.98
3101.0045
Fuse Holder FPG4 F'GRIP HLDR
Schurter
1: $2.18
LPC1788FET208,551
ARM Microcontrollers - MCU CORTEX-M3 512KB FL 96KB ...
NXP Semiconductors
1: $13.08


112946589 120481253 192158494 158607849 126067272 113412185 197847692 147914401Alternative Packaging