|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX4760ETX+T
Manufacturer Part #:

MAX4760ETX+T

Manufacturer:

Description:
Analog Switch ICs High-Bandwidth Quad DPDT Switch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 4 Switch
Configuration: 4 x DPDT
On Resistance - Max: 3.5 Ohms
Switch Voltage - Max: 5.25 V
On Time - Max: 140 ns
Off Time - Max: 50 ns
Operating Supply Voltage: 1.8 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-36 EP
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Pd - Power Dissipation: 2.105 W
Series: MAX4760
Factory Pack Quantity: 2500
Supply Current - Max: 10 nA
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Switch Continuous Current: 100 mA
Part # Aliases: MAX4760
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4760ETX MAX4760ETX+ Tube In Stock $5.60 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD9838BCPZ-RL7 Data Acquisition ADCs/DACs - Specialized 345
MAX1229BEEP+ Analog to Digital Converters - ADC 194
AD5231BRUZ10 Digital Potentiometer ICs 2,373
SMAJ36A TVS Diodes - Transient Voltage Suppressors 20,350
ADG5408BRUZ Multiplexer Switch ICs 237
DB2J31400L Schottky Diodes & Rectifiers 6,660
MAX4760ETX+ Analog Switch ICs 64
CRCW060347R0JNEAHP Thick Film Resistors - SMD 13,855
Real Time Availability
Stock:
500 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$10.16
25:
$7.78
50:
$7.39
100:
$6.81
250:
$6.46
500:
$6.22
$4.89
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$4.67
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


133570017 147914401 101454019 113081997 197847692Alternative Packaging