|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX4692EGE+
Manufacturer Part #:

MAX4692EGE+

Manufacturer:

Description:
Multiplexer Switch ICs 2Ch 4:1 Mux
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Product: Multiplexers
Number of Channels: 4 Channel
Configuration: 2 x 4:1
On Resistance - Max: 70 Ohms
On Time - Max: 300 ns
Off Time - Max: 100 ns
Operating Supply Voltage: 3 V, 5 V, 9 V
Maximum Operating Temperature: + 85 C
Package / Case: QFN-EP-16
Brand: Maxim Integrated
Maximum Dual Supply Voltage: +/- 5.5 V
Minimum Operating Temperature: - 40 C
Packaging: Tube
Pd - Power Dissipation: 1481 mW
Propagation Delay Time: 350 ns
Series: MAX4692
Factory Pack Quantity: 1
Supply Current - Max: 0.0001 mA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 11 V
Supply Voltage - Min: 2 V
Part # Aliases: MAX4692
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADV7441ABSTZ-5P Video ICs 616
TPS74901RGWR LDO Voltage Regulators 15,350
SI7615ADN-T1-GE3 MOSFET 59,560
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,748,050
EPM7128STC100-10N CPLD - Complex Programmable Logic Devices 483
1761987-9 I/O Connectors 3,104
TPS74201RGWR LDO Voltage Regulators 3,029
MAX3395EETC+ Translation - Voltage Levels 1,427
BCM5461A1KFBG Ethernet ICs 770
NCP4625HSN50T1G LDO Voltage Regulators 5,283
Real Time Availability
Stock:
1,095 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.91
25:
$2.79
50:
$2.59
250:
$2.58
500:
$2.50
$2.45
$2.40

To add to a project, please Log In.

197847692 147914401