|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX4678EUE
Manufacturer Part #:

MAX4678EUE+

Manufacturer:

Description:
Analog Switch ICs 2Ohm Quad SPST CMOS Analog Switch
Mouser Online Catalog Page 415, Mouser Online Catalog
PDF Page 415, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 4 Switch
Configuration: 4 x SPST
On Resistance - Max: 1.6 Ohms
Switch Voltage - Max: +/- 5 V
On Time - Max: 350 ns
Off Time - Max: 150 ns
Operating Supply Voltage: 2.7 V to 11 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Brand: Maxim Integrated
Dual Supply Voltage: +/- 5 V
Maximum Dual Supply Voltage: +/- 5.5 V
Minimum Dual Supply Voltage: +/- 2.7 V
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tube
Pd - Power Dissipation: 457 mW
Series: MAX4678
Factory Pack Quantity: 96
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 11 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 100 mA
Part # Aliases: MAX4678
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4678EUE+T MAX4678EUE+T Reel Non-Stocked Lead-Time 6 Weeks $3.52 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX202ECWE+T RS-232 Interface IC 872
MAX4624EUT+T Analog Switch ICs 3,535
74HCT595D,118 Counter Shift Registers 8,248
2512067007Y3 EMI Filter Beads, Chips & Arrays 221,089
MM74HCT245MTCX Bus Transceivers 5,715
TLC277CDR Precision Amplifiers 1,088
TPS77516D LDO Voltage Regulators 522
TPS75115QPWP LDO Voltage Regulators 128
MAX4679EUE+ Analog Switch ICs 93
MM74HC574MTC Flip Flops 3,460
Real Time Availability
Stock:
1,493 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.57
25:
$4.09
50:
$4.07
100:
$4.06
500:
$4.02
$3.95

To add to a project, please Log In.


197847692 147914401 101454019 133570017 113081997Alternative Packaging