|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4659EUA
Manufacturer Part #:

MAX4659EUA+

Manufacturer:

Description:
Analog Switch ICs 25Ohm SPST CMOS Analog Switch
Mouser Online Catalog Page 416, Mouser Online Catalog
PDF Page 416, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 1 Switch
Switch Configuration: 1 x SPDT
On Resistance - Max: 25 Ohms
Switch Voltage - Max: +/- 15 V
On Time - Max: 150 ns
Off Time - Max: 150 ns
Operating Supply Voltage: 9 V to 40 V
Voltage Supply Source: Single Supply, Dual Supply
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UMAX-8
Brand: Maxim Integrated
Dual Supply Voltage: +/- 15 V
Maximum Dual Supply Voltage: +/- 20 V
Minimum Dual Supply Voltage: +/- 4.5 V
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tube
Pd - Power Dissipation: 362 mW
Series: MAX4659
Factory Pack Quantity: 50
Supply Current - Max: 200 uA
Supply Voltage - Max: 40 V
Supply Voltage - Min: 9 V
Switch Continuous Current: 75 mA
Part # Aliases: MAX4659
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4659EUA+T MAX4659EUA+T Reel Factory Stock Available $4.60 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADA4077-4ARUZ Precision Amplifiers 2,648
INA154U/2K5 Differential Amplifiers 3,318
STM32F100C8T6B ARM Microcontrollers - MCU 963
ADM3483ARZ RS-422/RS-485 Interface IC 2,373
LP2985AIM5-3.3/NOPB LDO Voltage Regulators 17,353
PIC16F1823-E/ST 8-bit Microcontrollers - MCU 1,283
SN74LVC2G32DCUR Logic Gates 5,528
P6SMB13AT3G TVS Diodes - Transient Voltage Suppressors 12,715
ADS7841ES Analog to Digital Converters - ADC 255
AD5242BRUZ100 Digital Potentiometer ICs 600
Real Time Availability
Stock:
2,846 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.24
  25: $2.76
  100: $2.74
  500: $2.72
  1,000: $2.69
  5,000: Quote

To add to a project, please Log In.


197847692 147914401Alternative Packaging