|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4647EUT+T
Manufacturer Part #:

MAX4647EUT+T

Manufacturer:

Description:
Analog Switch ICs 25Ohm SPST Analog Switch
Mouser Online Catalog Page 415, Mouser Online Catalog
PDF Page 415, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 1 Switch
Switch Configuration: 1 x SPST
On Resistance - Max: 25 Ohms
Switch Voltage - Max: +/- 15 V
On Time - Max: 100 ns
Off Time - Max: 100 ns
Operating Supply Voltage: 9 V to 36 V
Voltage Supply Source: Single Supply, Dual Supply
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Brand: Maxim Integrated
Dual Supply Voltage: +/- 15 V
Maximum Dual Supply Voltage: +/- 20 V
Minimum Dual Supply Voltage: +/- 4.5 V
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Pd - Power Dissipation: 696 mW
Series: MAX4647
Factory Pack Quantity: 2500
Supply Current - Max: 100 uA
Supply Voltage - Max: 36 V
Supply Voltage - Min: 9 V
Switch Continuous Current: 60 mA
Part # Aliases: MAX4647
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMH3401EVM Amplifier IC Development Tools 12
FT232RL-REEL USB Interface IC 135,726
EPCS4SI8N FPGA - Configuration Memory 4,625
AD8065ARTZ-REEL7 Operational Amplifiers - Op Amps 12,551
CKG57NX7S2A226M500JH Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,332
MAX4648EUT+T Analog Switch ICs 2,752
AD534LDZ Multipliers / Dividers 2
961108-5604-AR Headers & Wire Housings 1,119
151-307-RC Circuit Board Hardware - PCB 3,891
151-305-RC Circuit Board Hardware - PCB 1,612
Real Time Availability
Stock:
3,729 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.37
  25: $3.35
  50: $3.18
  100: $2.93
  250: $2.78
  500: $2.68
  1,000: $2.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $2.02
  5,000: $1.97
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692