Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4634EUB
Manufacturer Part #:

MAX4634EUB+

Manufacturer:

Description: Multiplexer Switch ICs 4Ohm 4Ch CMOS Analog MUX
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
On Resistance - Max: 4 Ohms
On Time - Max: 18 ns
Off Time - Max: 11 ns
Operating Supply Voltage: 1.8 V to 5 V
Operating Supply Current: 0.001 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UMAX-10
Brand: Maxim Integrated
Crosstalk: - 78 dB
Maximum Power Dissipation: 330 mW
Minimum Operating Temperature: - 40 C
Off Isolation - Typ: - 80 dB
Packaging: Tube
Series: MAX4634
Factory Pack Quantity: 50
Part # Aliases: MAX4634
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4634EUBT MAX4634EUB+T Reel In Stock $3.54 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,701 Can Ship Immediately

On Order: 2350 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.98
  25: $1.75
  100: $1.73
  500: $1.68
  1,000: $1.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BLE112-A-v1
Bluetooth / 802.15.1 Modules Class2 BLE Module 4.0 ...
Bluegiga Technologies
1: $12.77
AD8603AUJZ-REEL7
Precision Amplifiers MicroPwr RRIO Low Noise Prec ...
Analog Devices
1: $1.64
STM32F405RGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $12.51
USBUF02W6
EMI Filter Beads, Chips & Arrays EMI FILTER IPAD
STMicroelectronics
1: $0.63
NCP18XH103F03RB
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.23
MAX4635EUB+
Analog Switch ICs 4Ohm SPDT CMOS Analog Switch
Maxim Integrated
1: $2.07
MAX4639EUE+
Multiplexer Switch ICs 4:1 2Ch Low-Voltage Analog ...
Maxim Integrated
1: $3.30
SP3010-04UTG
TVS Diode Arrays 4 Ch 8kV 6V .45pF
Littelfuse
1: $0.99
SN74LVC3G34DCTR
Buffers & Line Drivers Triple
Texas Instruments
1: $0.61
DAC128S085CIMT/NOPB
Digital to Analog Converters - DAC 12B MICRO PWR O ...
Texas Instruments
1: $12.47
LM317T
Linear Voltage Regulators TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
1010030368
Memory Card Connectors Micro SD 8 Pin PCB Connecto ...
Amphenol Commercial Products
1: $1.11
AD7685BRMZ
Analog to Digital Converters - ADC 16-Bit 250 kSPS
Analog Devices
1: $16.04
5019
Circuit Board Hardware - PCB TEST POINT
Keystone Electronics
1: $0.29
TPS70345PWP
LDO Voltage Regulators Dual-Output LDO Voltage Reg ...
Texas Instruments
1: $6.30
CRCW0603100RFKEA
Thick Film Resistors - SMD 1/10watt 100ohms 1%
Vishay / Dale
1: $0.08
ADR444ARMZ
Voltage References LDO 4.096V w/ Crnt Sink & Srce
Analog Devices
1: $6.23
AD8607ARMZ
Precision Amplifiers Prec Dual MicroPwr RRIO
Analog Devices
1: $2.65
TNPW12062M00BECN
Thin Film Resistors - SMD 2Mohms .1% 25ppm
Vishay
1: $0.99
F920J106MPA
Tantalum Capacitors - Solid SMD 6.3volts 10uF
AVX
1: $0.36


197847692 147914401Alternative Packaging