Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4626EUKT
Manufacturer Part #:

MAX4626EUK+T

Manufacturer:

Description:
Analog Switch ICs 1Ohm Low-V SPDT Analog Switch
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 1 Switch
Switch Configuration: 1 x SPST
On Resistance - Max: 500 mOhms
Switch Voltage - Max: 5.5 V
On Time - Max: 50 ns
Off Time - Max: 30 ns
Operating Supply Voltage: 1.8 V to 5.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Pd - Power Dissipation: 571 mW
Series: MAX4626
Factory Pack Quantity: 2500
Supply Current - Max: 10 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Switch Continuous Current: 400 mA
Part # Aliases: MAX4626
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX6025AEUR+T Voltage References 2,565
MC-306 32.7680K-A0:ROHS Crystals 27,277
0805YD106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 98,845
TPS54239EDDAR Voltage Regulators - Switching Regulators 2,909
NFM21PC475B1A3D Feed Through Capacitors 26,790
103AT-2 Thermistors - NTC 9,157
LP2989AIMM-3.3/NOPB LDO Voltage Regulators 1,810
W2F43A1018AT1F Feed Through Capacitors 2,697
HSMP-482B-TR1G PIN Diodes 1,695
QTLP630C4TR Standard LEDs - SMD 4,877
Real Time Availability
Stock:
15,723 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.58
  25: $2.34
  50: $2.20
  100: $1.76
  250: $1.73
  500: $1.64
  1,000: $1.50
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.50
  5,000: $1.47
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401