Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4624EZTT
Manufacturer Part #:

MAX4624EZT+T

Manufacturer:

Description: Analog Switch ICs 1Ohm Low-V SPDT Analog Switch
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 1
Switch Configuration: SPDT
On Resistance - Max: 1.2 Ohms
On Time - Max: 60 ns
Off Time - Max: 60 ns
Operating Supply Voltage: 3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Brand: Maxim Integrated
Maximum Power Dissipation: 500 mW
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MAX4624
Factory Pack Quantity: 2500
Supply Current: 10 uA
Supply Current - Max: 0.01 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Part # Aliases: MAX4624
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 4981 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.36
  25: $2.57
  50: $2.44
  100: $2.25
  250: $2.13
  500: $2.06
  1,000: $1.61
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.55
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3216X5R1E476M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.25
1734035-2
USB Connectors M-USB 1X1 B/REC R/A SMT
TE Connectivity
1: $1.76
DRV595DAP
Motor / Motion / Ignition Controllers & Drivers 15 ...
Texas Instruments
1: $31.86
AD8606ARMZ-REEL
Precision Amplifiers Prec Low Noise CMOS RRIO Dual
Analog Devices
1: $2.62
ADUM1201BRZ
Digital Isolators Digital Dual-CH
Analog Devices
1: $3.02
AD8221ARZ
Instrumentation Amplifiers Precision IC
Analog Devices
1: $6.07
NANOSMDC020F-2
Resettable Fuses - PPTC .2A 24V 100A Imax
TE Connectivity / Raychem
1: $0.28
NFM18PC104R1C3D
Feed Through Capacitors 0.1UF 16V 2 AMP
Murata Electronics
1: $0.25
NFL21SP206X1C7D
EMI Network Filter 240PF 16V 0.1A EMI FILTER
Murata Electronics
1: $0.40
MAX4625EUT+T
Analog Switch ICs 1Ohm Low-V SPDT Analog Switch
Maxim Integrated
1: $3.36
MAX4238ASA+
Precision Amplifiers Low Offset/Drift Precision
Maxim Integrated
1: $2.34
SP0503BAHTG
TVS Diode Arrays TVS AVAL DIODE SMT
Littelfuse
1: $0.87
FIN1048MX
Buffers & Line Drivers 3.3V LVDS Receiver 4Bit Flo ...
Fairchild Semiconductor
1: $2.44
5019
Circuit Board Hardware - PCB TEST POINT
Keystone Electronics
1: $0.29
NSR1020MW2T3G
Schottky Diodes & Rectifiers SMALL SIG SCHOTTKY
ON Semiconductor
1: $0.45
LM2941T/NOPB
LDO Voltage Regulators 1A LDO ADJ REG
Texas Instruments
1: $1.71
MAX202ECUE+
RS-232 Interface IC 15kV ESD-Protected 5V RS232 Tr ...
Maxim Integrated
1: $3.26
AD5142ABRUZ10
Digital Potentiometer ICs 256-pos Dual NVM I2C
Analog Devices
1: $4.16
AD8054ARUZ
High Speed Operational Amplifiers Quad RR
Analog Devices
1: $6.98
612FH
DC Fans 60mm 12VDC 19.5CFM
ebm-papst
1: $19.24


147914401 197847692