Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4624EUTT
Manufacturer Part #:

MAX4624EUT+T

Manufacturer:

Description:
Analog Switch ICs 1Ohm Low-V SPDT Analog Switch
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 1 Switch
Switch Configuration: 1 x SPDT
On Resistance - Max: 1 Ohms
Switch Voltage - Max: 5.5 V
On Time - Max: 50 ns
Off Time - Max: 50 ns
Operating Supply Voltage: 1.8 V to 5.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Pd - Power Dissipation: 571 mW
Series: MAX4624
Factory Pack Quantity: 2500
Supply Current - Max: 10 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Switch Continuous Current: 200 mA
Part # Aliases: MAX4624
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
135-3701-201 RF Connectors / Coaxial Connectors 16,974
AL8805W5-7 LED Lighting Drivers 30,052
ADS8343EB Analog to Digital Converters - ADC 264
SN74AVC1T45DCKR Translation - Voltage Levels 11,843
CG0603MLC-05LE Varistors 40,310
MPX5500DP Board Mount Pressure Sensors 508
LP2980AIM5-5.0/NOPB LDO Voltage Regulators 17,321
LM2585SX-ADJ/NOPB Voltage Regulators - Switching Regulators 792
LQP03TN33NJ02D Fixed Inductors 31,055
Real Time Availability
Stock:
5,132 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.78
  25: $2.52
  50: $2.37
  100: $1.89
  250: $1.86
  500: $1.77
  1,000: $1.61
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.61
  5,000: $1.58
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


126067272 118221658 197847692 147914401