|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX4558CSET
Manufacturer Part #:

MAX4558CSE+T

Manufacturer:

Description:
Multiplexer Switch ICs 8:1 Low Voltage Analog MUX
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Product: Multiplexers
Number of Channels: 8 Channel
Configuration: 1 x 8:1
On Resistance - Max: 400 Ohms
On Time - Max: 350 ns
Off Time - Max: 250 ns
Operating Supply Voltage: 3 V, 5 V, 9 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-16
Brand: Maxim Integrated
Maximum Dual Supply Voltage: +/- 6 V
Minimum Operating Temperature: 0 C
Packaging: Reel
Pd - Power Dissipation: 696 mW
Propagation Delay Time: 150 ns
Series: MAX4558
Factory Pack Quantity: 2500
Supply Current - Max: 0.001 mA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 12 V
Supply Voltage - Min: 2 V
Part # Aliases: MAX4558
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4558CSE MAX4558CSE+ Tube In Stock $3.37 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX172BCWG+ Analog to Digital Converters - ADC 152
MM74HCT244WMX Buffers & Line Drivers 3,999
MM74HCT138MX Encoders, Decoders, Multiplexers & Demultiplexers 3,739
MM74HCT32MX Logic Gates 2,874
MM74HCT74MX Flip Flops 7,865
74HCT139D,653 Encoders, Decoders, Multiplexers & Demultiplexers 4,210
Real Time Availability
Stock:
1,845 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$6.11
25:
$4.70
50:
$4.46
100:
$4.11
250:
$3.90
500:
$3.76
$2.94
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$2.76
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401Alternative Packaging