Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4544EUTT
Manufacturer Part #:

MAX4544EUT+T

Manufacturer:

Description: Analog Switch ICs Dual SPST/SPDT Analog Switch
Mouser Online Catalog Page 422, Mouser Online Catalog
PDF Page 422, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 1
Switch Configuration: SPDT
On Resistance - Max: 60 Ohms
On Time - Max: 100 ns
Off Time - Max: 75 ns
Operating Supply Voltage: 2.7 V to 12 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Brand: Maxim Integrated
Maximum Power Dissipation: 571 mW
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MAX4544
Factory Pack Quantity: 2500
Supply Current: 100 pA
Supply Current - Max: 1 uA
Supply Voltage - Max: 12 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX4544
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,484 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.57
  25: $1.42
  50: $1.34
  100: $1.07
  250: $1.05
  500: $0.994
  1,000: $0.898
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.898
  5,000: $0.888
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM21BR60J226ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.31
LM22676MRE-5.0/NOPB
Voltage Regulators - Switching Regulators 3A STEP- ...
Texas Instruments
1: $5.21
MAX4250EUK+T
Operational Amplifiers - Op Amps Low-Distortion Ra ...
Maxim Integrated
1: $2.93
AQY210S
Solid State Relays - PCB Mount 120MA 350V 6PIN SPS ...
Panasonic Industrial Devices
1: $5.61
245046060600829+
Board to Board & Mezzanine Connectors 60P VERT RCP ...
AVX
1: $1.93
53047-0410
Headers & Wire Housings VERTICAL HDR 4P
Molex
1: $0.45
53047-0210
Headers & Wire Housings VERTICAL HDR 2P
Molex
1: $0.35
50079-8100
Headers & Wire Housings TERMINAL 26-28 BULK
Molex
1: $0.16
MIC5205-5.0YM5 TR
LDO Voltage Regulators 150mA 1% Low Noise LDO (Lea ...
Micrel
1: $0.66
MAX9010EXT+T
Analog Comparators 5ns Precision TTL Comparator
Maxim Integrated
1: $2.35
SMS3922-079LF
Schottky Diodes & Rectifiers Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $0.75
AQV252G
Solid State Relays - PCB Mount 2500MA 60V 6PIN SPS ...
Panasonic Industrial Devices
1: $6.44
T495X686K025ATE125
Tantalum Capacitors - Solid SMD 25volts 68uF 10% E ...
Kemet
1: $3.08
NQR010A0X4Z
Non-Isolated DC/DC Converters 4.5-14Vin 0.59-6Vout ...
GE Critical Power
1: $8.55
RG1608P-621-B-T5
Thin Film Resistors - SMD 1/10W Regular 620ohm 0.1 ...
Susumu
1: $0.56
CRCW1206470RFKEA
Thick Film Resistors - SMD 1/4watt 470ohms 1%
Vishay / Dale
1: $0.10
CRCW1206330RFKEA
Thick Film Resistors - SMD 1/4watt 330ohms 1%
Vishay / Dale
1: $0.10
NC7S32M5X
Logic Gates 2-Input OR Gate
Fairchild Semiconductor
1: $0.41
CA-301 14.7456M-C:PBFREE
Crystals 14.7456MHz 18pF 30ppm -20C +70C
Epson Timing
1: $0.83
T 3374 501
Circular DIN Connectors 5P CABLE PLUG SODR SILV BA ...
Amphenol Tuchel
1: $5.83


197847692 147914401