Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4447ESE
Manufacturer Part #:

MAX4447ESE+

Manufacturer:

Description:
Buffers & Line Drivers 6500V/uM 400MHz Line Receiver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Number of Input Lines: 1 Input
Number of Output Lines: 2 Output
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SO-16
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Number of Channels per Chip: 1
Series: MAX4447
Factory Pack Quantity: 50
Supply Current: 46 mA
Part # Aliases: MAX4447
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4447ESET MAX4447ESE+T Reel Factory Stock Available $3.17 1990
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
206 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.74
  25: $3.31
  100: $3.16
  5,000: Quote

To add to a project, please Log In.


147914401 197847692Alternative Packaging