Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4444ESE
Manufacturer Part #:

MAX4444ESE+

Manufacturer:

Description:
Instrumentation Amplifiers 6500V/uM 400MHz Line Receiver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Instrumentation Amplifiers
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 550 MHz
CMRR - Common Mode Rejection Ratio: 55 dB
Ib - Input Bias Current: 55 uA
Vos - Input Offset Voltage: 15 mV
Maximum Input Resistance: 170 kOhms
Supply Current per Channel: 41 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SO-16
Packaging: Tube
Amplifier Type: Differential Line Receiver
Bandwidth: 550 MHz
Brand: Maxim Integrated
Development Kit: MAX4444EVKIT
Gain V/V: 2 V/V
Pd - Power Dissipation: 1.6 W
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Series: MAX4444
Factory Pack Quantity: 50
Voltage Gain dB: 66.02 dB
Part # Aliases: MAX4444
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4444ESET MAX4444ESE+T Reel Non-Stocked Lead-Time 6 Weeks $3.01 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX4444EVKIT Amplifier IC Development Tools 8
ImageMfr. Part #DescriptionStock 
DS1621S+ Board Mount Temperature Sensors 4,707
MMA8652FCR1 Accelerometers 22,353
NUCLEO-F401RE Development Boards & Kits - ARM 268
SF1186G Signal Conditioning 3,145
MAG3110FCR1 Board Mount Hall Effect / Magnetic Sensors 9,287
TXB0304RSVR Translation - Voltage Levels 2,194
FSA3357K8X Analog Switch ICs 3,322
RK73H2ETTD1002F Thick Film Resistors - SMD 13,751
MAX4447ESE+ Buffers & Line Drivers 85
MAX5137GTG+ Digital to Analog Converters - DAC 184
Real Time Availability
Stock:
1,175 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.21
  25: $3.16
  50: $3.06
  100: $2.99
  500: $2.97
  1,000: $2.96
  2,000: $2.89

To add to a project, please Log In.


121307804 147914401 153449778 197847692Alternative Packaging